Cart

PL182X-61-4

AMPH IPG

02P POWERLOK PLUG STRAIGHT 4MM²
Supplier: Amphenol IPG
Matchcode: PL182X614
Rutronik No.: COCIRC18016
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
23.05 $
23.05 $

Prices

1 23.05 $
2 21.52 $
6 20.75 $
14 18.95 $
35 17.55 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Series
pl
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?