Cart

PL182X-61-10

AMPH IPG

02P 10MM POWERLOK PLUG 10SQMM
Supplier: Amphenol IPG
Matchcode: PL182X6110
Rutronik No.: COCIRC17863
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
15.36 $
1,536.00 $

Parameter

No.of contacts
02
Contact style
MALE
Contact plating
SILVER
Series
PL182
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?