Cart

PL182X-301-70

AMPH IPG

02P 10MM POWERLOK PLUG 70MM²
Supplier: Amphenol IPG
Matchcode: PL182X30170
Rutronik No.: COCIRC18133
Unit Pack: 60
MOQ: 120
Packaging: INDIVIDUAL
On request
89.23 $
10,707.60 $

Prices

120 89.23 $
240 78.61 $
360 68.52 $

Parameter

No.of contacts
02
Contact style
MALE
Contact plating
COPPER
Orientation
STRAIGHT
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?