Cart

PL182U-61-10

AMPH IPG

02P POWERLOK PLUG HEAVY DUTY
Supplier: Amphenol IPG
Matchcode: PL182U6110
Rutronik No.: COCIRC18408
Unit Pack: 20
MOQ: 20
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact style
N/A
Series
PL182
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?