Cart

PL102X-120-25 2M

AMPH IPG

POWERLOK CABLEASSEMB OVERM 2M
Supplier: Amphenol IPG
Matchcode: PL102X120252M
Rutronik No.: CABLE1980
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Family
CABLE ASS.
Brand
POWERLOK
Termin.style
POWERLOK
IP Code
IP67
Feature funct.
W/O HVIL
Series
PL102X-1
No.of contacts
0
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?