Cart

PL084X-41-4

AMPH IPG

04P POWERLOK RECEPTACLE 4MM²
Supplier: Amphenol IPG
Matchcode: PL084X414
Rutronik No.: COCIRC18019
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
20.24 $
2,024.00 $

Prices

100 20.24 $
200 19.46 $
300 19.14 $
400 18.36 $
600 17.74 $

Parameter

No.of contacts
04
Contact style
FEMALE
Series
PL084
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?