Cart

PL082X-61-6

AMPH IPG

02P POWERLOK RECEPTACLE 6MM²
Supplier: Amphenol IPG
Matchcode: PL082X616
Rutronik No.: COCIRC18160
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
11.31 $
1,131.00 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
PL082
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?