Cart

PL082X-61-0.75

AMPH IPG

02P POWERLOK RECEPTACLE 0,75MM²
Supplier: Amphenol IPG
Matchcode: PL082X61075
Rutronik No.: COCIRC18488
Unit Pack: 25
MOQ: 25
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Current rating
5.00 A
Voltage rating
1000 V
Series
PL082
AWG
20
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?