Cart

PL082X-301-10D10

AMPH IPG

02P 10MM POWERLOK RECEPT. D10
Supplier: Amphenol IPG
Matchcode: PL082X30110D10
Rutronik No.: COCIRC18143
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
68.24 $
68.24 $

Prices

1 68.24 $
120 63.69 $
240 61.42 $
360 51.95 $

Parameter

No.of contacts
02
Contact style
FEMALE
Contact plating
COPPER
Orientation
STRAIGHT
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?