Cart

PL082X-301-10-M8

AMPH IPG

02P POWERLOK RCPT BUSBAR 10MM
Supplier: Amphenol IPG
Matchcode: PL082X30110M8
Rutronik No.: COCIRC18665
Unit Pack: 1
MOQ: 4
Packaging: BULK
On request
110.12 $
440.48 $

Prices

4 110.12 $
8 105.64 $
16 102.06 $

Parameter

No.of contacts
02
Contact style
FEMALE
Series
PL082
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?