Cart

PL00X-501-10D10

AMPH IPG

10MM POWERLOK RECEPTACLE ORANGE
Supplier: Amphenol IPG
Matchcode: PL00X50110D10
Rutronik No.: COCIRC18754
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
01
Contact pitch
00 mm
Number of rows
01
Contact style
MALE
Termin.style
SCREW
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
20.0 A
Voltage rating
1000 V
Series
PL00X
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?