Cart

PL00X-121-10-M6

AMPH IPG

02P+IL POWERLOK RECEPTACLE
Supplier: Amphenol IPG
Matchcode: PL00X12110M6
Rutronik No.: COCIRC18465
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
OTHER
Orientation
STRAIGHT
Current rating
45 A
Voltage rating
1000 V
Feature materia
ORANGE
Feature funct.
HVIL
Family
DC POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?