Cart

PL00X-121-10-D6

AMPH IPG

5,7MM POWERLOK RECEP X KEYING
Supplier: Amphenol IPG
Matchcode: PL00X12110D6
Rutronik No.: COCIRC18710
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
PL00X
Feature funct.
POWERLOK
Family
POWERLOK
Brand
POWERLOK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?