Cart

PL00W-303-10-M8

AMPH IPG

01P 10MM POWERLOK RECEPTACLE
Supplier: Amphenol IPG
Matchcode: PL00W30310M8
Rutronik No.: COCIRC17815
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?