Cart

PL00W-301-10 M8

AMPH IPG

01P 10MM RECEPTACLE KEY W
Supplier: Amphenol IPG
Matchcode: PL00W30110M8
Rutronik No.: COCIRC18184
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
37.21 $
37.21 $

Prices

1 37.21 $
200 34.72 $
300 33.48 $
400 30.59 $
500 28.31 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?