OQ1332500000G

Supplier: Amphenol IPG
Matchcode: OQ1332500000G
Rutronik No.: COTERM8124
Unit Pack: 240
MOQ: 240
Packaging: BOX
Parameter
- No.of contacts
- 13
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 115 °C
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- OQ
- Feature funct.
- Header for
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks