Cart

OQ1232500000G

AMPH IPG

12P TERMINAL BLOCK SOCKET 3,81
Supplier: Amphenol IPG
Matchcode: OQ1232500000G
Rutronik No.: COTERM7915
Unit Pack: 270
MOQ: 270
Packaging: BOX
In Stock
0.5707 $
154.09 $

Prices

270 0.5707 $
540 0.5487 $
1,080 0.5399 $
1,890 0.518 $
2,160 0.5004 $

Parameter

No.of contacts
12
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
OQ123
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?