Cart

OQ1053500000G

AMPH IPG

10P PLUGGABLE MALE 5.08MM
Supplier: Amphenol IPG
Matchcode: OQ1053500000G
Rutronik No.: COTERM7959
Unit Pack: 175
MOQ: 2100
Packaging: INDIVIDUAL
On request
0.4765 $
1,000.65 $

Parameter

No.of contacts
10
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
OQ105
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?