Cart

OQ1032500000G

AMPH IPG

10P TERMINAL BLOCK SOCKET 3,81
Supplier: Amphenol IPG
Matchcode: OQ1032500000G
Rutronik No.: COTERM7962
Unit Pack: 320
MOQ: 2240
Packaging: BULK
On request
0.4385 $
982.24 $

Prices

2,240 0.4385 $
4,480 0.424 $

Parameter

No.of contacts
10
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
OQ103
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?