Cart

OQ1015510000G

AMPH IPG

10P TERMINAL BLOCK MALE 3,5MM
Supplier: Amphenol IPG
Matchcode: OQ1015510000G
Rutronik No.: COTERM8130
Unit Pack: 270
MOQ: 270
Packaging: BULK
In Stock
0.8388 $
226.48 $

Prices

270 0.8388 $
540 0.8065 $
1,080 0.7936 $
1,890 0.7613 $
2,160 0.7355 $

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Series
OQ101
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?