Cart

OQ0932500000G

AMPH IPG

09P TERMINAL BLOCK SOCKET 3.81
Supplier: Amphenol IPG
Matchcode: OQ0932500000G
Rutronik No.: COTERM7958
Unit Pack: 340
MOQ: 2040
Packaging: INDIVIDUAL
On request
0.377 $
769.08 $

Prices

2,040 0.377 $
6,120 0.3642 $

Parameter

No.of contacts
09
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
_OTHER
Orientation
STRAIGHT
Current rating
10.0 A
Voltage rating
300 V
Series
OQ093
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?