Cart

OQ0871500000G

AMPH IPG

08P TERMINAL BL SOCKET 5,00MM
Supplier: Amphenol IPG
Matchcode: OQ0871500000G
Rutronik No.: COTERM8101
Unit Pack: 220
MOQ: 1100
Packaging: BULK
On request
0.4839 $
532.29 $

Prices

1,100 0.4839 $
3,300 0.4675 $

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Oper.temperatur
-40 TO 115 °C
Current rating
20.0 A
Voltage rating
300 V
Series
OQ087
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?