Cart

OQ0654500000G

AMPH IPG

06P TERMINAL BLOCK VERT. 5.08MM
Supplier: Amphenol IPG
Matchcode: OQ0654500000G
Rutronik No.: COTERM7989
Unit Pack: 2100
MOQ: 2100
Packaging: BULK
On request
0.3264 $
685.44 $

Prices

2,100 0.3264 $
4,200 0.3138 $
6,300 0.3088 $
10,500 0.2962 $
14,700 0.2862 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
20.0 A
Series
OQ065
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?