Cart

OQ0653510000G

AMPH IPG

06P TERMINAL BLOCK R/A 5,08MM
Supplier: Amphenol IPG
Matchcode: OQ0653510000G
Rutronik No.: CONN1124
Unit Pack: 270
MOQ: 2160
Packaging: BULK
On request
0.3302 $
713.23 $

Prices

2,160 0.3302 $
4,320 0.319 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
20.0 A
Voltage rating
300 V
Series
OQ065
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?