Cart

OQ0570510000G

AMPH IPG

05P TERMINAL BLOCK SOCKET 5,00
Supplier: Amphenol IPG
Matchcode: OQ0570510000G
Rutronik No.: COTERM8164
Unit Pack: 330
MOQ: 1980
Packaging: INDIVIDUAL
On request
0.2745 $
543.51 $

Prices

1,980 0.2745 $
5,940 0.2652 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Oper.temperatur
-40 TO 115 °C
Current rating
20.0 A
Voltage rating
300 V
Series
OQ057
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?