Cart

OQ0532500000G

AMPH IPG

05P TERMINAL BLOCK SOCKET 3,81
Supplier: Amphenol IPG
Matchcode: OQ0532500000G
Rutronik No.: COTERM8087
Unit Pack: 500
MOQ: 3000
Packaging: INDIVIDUAL
On request
0.2475 $
742.50 $

Prices

3,000 0.2475 $
9,000 0.2391 $

Parameter

No.of contacts
05
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Series
OQ053
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?