Cart

OQ0454500000G

AMPH IPG

04P TERMINAL BL SOCKET 5,08MM
Supplier: Amphenol IPG
Matchcode: OQ0454500000G
Rutronik No.: COTERM8089
Unit Pack: 300
MOQ: 1200
Packaging: BULK
On request
0.1622 $
194.64 $

Prices

1,200 0.1622 $
3,600 0.1556 $
7,200 0.1504 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
OQ045
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?