Cart

OQ0432500000G

AMPH IPG

04P TERMINAL BL SOCKET 3,81MM
Supplier: Amphenol IPG
Matchcode: OQ0432500000G
Rutronik No.: COTERM8100
Unit Pack: 620
MOQ: 1240
Packaging: BULK
On request
0.3552 $
440.45 $

Prices

1,240 0.3552 $
2,480 0.3495 $
4,960 0.3353 $
7,440 0.324 $

Parameter

No.of contacts
04
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Oper.temperatur
-40 TO 115 °C
Current rating
10.5 A
Voltage rating
300 V
Series
OQ043
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?