Cart

OQ0412500000G

AMPH IPG

04P TERM BLOCK 3,50MM
Supplier: Amphenol IPG
Matchcode: OQ0412500000G
Rutronik No.: COTERM8003
Unit Pack: 620
MOQ: 620
Packaging: BULK
In Stock
0.2546 $
157.85 $

Prices

620 0.2546 $
1,240 0.2376 $
2,480 0.2292 $
4,960 0.2094 $
9,920 0.1938 $

Parameter

No.of contacts
04
Contact pitch
3.50 mm
Number of rows
01
Contact style
N/A
Termin.style
THT
Series
OQ
Family
OQ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?