Cart

OQ0332500000G

AMPH IPG

03P TERMINAL BLOCK SOCKET 3.81
Supplier: Amphenol IPG
Matchcode: OQ0332500000G
Rutronik No.: COTERM8031
Unit Pack: 750
MOQ: 2250
Packaging: BULK
On request
0.1109 $
249.53 $

Prices

2,250 0.1109 $
4,500 0.1091 $
6,750 0.1047 $
13,500 0.1011 $

Parameter

No.of contacts
03
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
OQ033
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?