Cart

OQ0271500000G

AMPH IPG

02P TERMINAL BLOCK SOCKET 5MM
Supplier: Amphenol IPG
Matchcode: OQ0271500000G
Rutronik No.: COTERM7890
Unit Pack: 2040
MOQ: 2040
Packaging: BULK
On request
0.081 $
165.24 $

Prices

2,040 0.081 $
4,080 0.0756 $
8,160 0.0729 $
16,320 0.0666 $
30,600 0.0616 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Series
OQ027
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?