Cart

OQ0254500000G

AMPH IPG

02P TERMINAL BLOCK SOCKET 5.08
Supplier: Amphenol IPG
Matchcode: OQ0254500000G
Rutronik No.: COTERM7902
Unit Pack: 2400
MOQ: 2400
Packaging: BULK
On request
0.1121 $
269.04 $

Prices

2,400 0.1121 $
4,800 0.1078 $
9,600 0.1061 $
14,400 0.1018 $
26,400 0.0983 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
OQ025
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?