Cart

OQ0232510000G

AMPH IPG

02P TERMIMAL BLOCK SOCKET 3.81
Supplier: Amphenol IPG
Matchcode: OQ0232510000G
Rutronik No.: COTERM8184
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.1038 $
207.60 $

Prices

2,000 0.1038 $
4,000 0.1021 $
8,000 0.098 $
16,000 0.0947 $

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
10.0 A
Series
OQ023
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?