Cart

OQ 06 53 50 0000G

AMPH IPG

06P TERMINAL BLOCK 5,08MM VERT
Supplier: Amphenol IPG
Matchcode: OQ0653500000G
Rutronik No.: CONN1280
Unit Pack: 300
MOQ: 2100
Packaging: BULK
On request
0.3063 $
643.23 $

Prices

2,100 0.3063 $
6,300 0.2959 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
OQ
Feature funct.
GREEN
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?