Cart

NUB-20PMFR-SC7001

AMPH IPG

MINI USB TYPE B GENDER MALE
Supplier: Amphenol IPG
Matchcode: NUB20PMFRSC7001
Rutronik No.: CONIO2353
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
8.06 $
806.00 $

Prices

100 8.06 $
200 7.75 $
300 7.63 $
400 7.32 $
700 7.07 $

Parameter

Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SCREW
Orientation
RIGHTANGLE
Current rating
1.00 A
Series
NUB-2
Feature funct.
USB MINI
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?