Cart

NUB-20AFM-SA7A02

AMPH IPG

MINI USB L=2 M TYPE B TO TYPE A
Supplier: Amphenol IPG
Matchcode: NUB20AFMSA7A02
Rutronik No.: CONIO2399
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
05
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
_OTHER
Series
NUB-2
Feature funct.
USB MINI
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?