Cart

NF0450500000G

AMPH IPG

04P SPRINGTERMINAL BLOCK 5.08MM
Supplier: Amphenol IPG
Matchcode: NF0450500000G
Rutronik No.: COTERM7980
Unit Pack: 500
MOQ: 2000
Packaging: BOX
On request
1.35 $
2,700.00 $

Prices

2,000 1.35 $
4,000 1.29 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
8.00 A
Voltage rating
300 V
Series
NF045
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?