Cart

N15 010 000 7Z

AMPH IPG

CABLE LUG FOR HEAVYMATE 10MM²
Supplier: Amphenol IPG
Matchcode: N150100007Z
Rutronik No.: CABLE1278
Unit Pack: 20
MOQ: 100
Packaging: BAG
On request
0.994 $
99.40 $

Prices

100 0.994 $
300 0.907 $
700 0.84 $

Parameter

Series
N15 010
Family
ACCESSORY
Brand
HEAVYMATE
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?