Cart

N15 006 000 9Z

AMPH IPG

CABLE LUG FOR HEAVYMATE 6MM²
Supplier: Amphenol IPG
Matchcode: N150060009Z
Rutronik No.: CABLE1277
Unit Pack: 20
MOQ: 100
Packaging: BAG
On request
0.8645 $
86.45 $

Prices

100 0.8645 $
400 0.7897 $
800 0.7311 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?