Cart

N010366501001

AMPH IPG

RADSOK CONTACT 3.6mm
Supplier: Amphenol IPG
Matchcode: N010366501001
Rutronik No.: COCIRC15627
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.18 $
1,118.00 $

Prices

100 11.18 $
200 10.78 $
300 10.48 $

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
125 A
Family
RADLOK
Brand
RADSOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?