Cart

MUC-20PFFR-JS8A01

AMPH IPG

05P MICRO USB TYPE AB IP68
Supplier: Amphenol IPG
Matchcode: MUC20PFFRJS8A01
Rutronik No.: CONIO1743
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
3.82 $
3,820.00 $

Prices

1,000 3.82 $
2,000 3.57 $
3,000 3.44 $
4,000 3.14 $
5,000 2.91 $
Article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Termin.style
SMT
Series
MUC-2
Feature funct.
USB MICRO
Family
USB-A-TO-B
Brand
USB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?