Cart

MSBP-05BMMB-SL7001

AMPH IPG

05P M12 CONNECTOR MALE ASSY SCR
Supplier: Amphenol IPG
Matchcode: MSBP05BMMBSL7001
Rutronik No.: COCIRC18762
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
6.85 $
685.00 $

Prices

100 6.85 $
200 6.59 $
300 6.48 $
500 6.21 $
700 6.01 $

Parameter

No.of contacts
05
Contact pitch
00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
N/A °C
Current rating
1.50 A
Series
MSBP
IP Code
67
Feature funct.
M12
Family
M8 or M12
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?