Cart

MSAS-05PFFR-SF7003

AMPH IPG

05P CONNECTOR M12 RA A FEMALE
Supplier: Amphenol IPG
Matchcode: MSAS05PFFRSF7003
Rutronik No.: CONN2103
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
13.59 $
135.90 $

Prices

10 13.59 $
20 13.07 $
40 12.85 $
70 12.34 $
140 11.92 $

Parameter

No.of contacts
05
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Current rating
4.00 A
Voltage rating
250 V
Series
M12
IP Code
67
Feature funct.
SHIELDED
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?