MS20M23F

Supplier: Amphenol IPG
Matchcode: MS20M23F
Rutronik No.: COCIRC18773
Unit Pack: 1
MOQ: 1
Packaging: BULK
Parameter
- No.of contacts
- 01
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Series
- MS20M
- AWG
- 22 TO 20
- Family
- COREC_ACC
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 12 weeks