Cart

MP20M23F

AMPH IPG

CIRCULAR CONTACT MACHINED AWG20
Supplier: Amphenol IPG
Matchcode: MP20M23F
Rutronik No.: COCIRC18772
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.9933 $
496.65 $

Prices

500 0.9933 $
1,000 0.9604 $
1,500 0.9276 $
2,500 0.8947 $

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
MP
AWG
20 22
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990990
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?