Cart

MCP-05BFFT-SL8001

AMPH IPG

05P M12 CONNNECTOR FEMALE W RES
Supplier: Amphenol IPG
Matchcode: MCP05BFFTSL8001
Rutronik No.: COCIRC18759
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
5.34 $
2,670.00 $

Prices

500 5.34 $
1,000 4.97 $
1,500 4.80 $
2,500 4.39 $
3,000 4.06 $

Parameter

No.of contacts
05
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
GOLD
Orientation
STRAIGHT
Series
M12
Feature materia
W RESISTOR
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?