Cart

MA4FSR-A.12.8

AMPH IPG

CIRCULAR METRIC CONN DIA12-8MM
Supplier: Amphenol IPG
Matchcode: MA4FSRA128
Rutronik No.: CONN1596
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
STRAIGHT
Series
M23
IP Code
67
Feature materia
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?