Cart

M8S-03PFFR-SF8001

AMPH IPG

03P FEMALE CIRCULAR METRIC CONN
Supplier: Amphenol IPG
Matchcode: M8S03PFFRSF8001
Rutronik No.: COCIRC18876
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
19.17 $
1,917.00 $

Prices

100 19.17 $
200 17.90 $
300 17.26 $
400 15.76 $
500 14.59 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
M8S-0
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?