Cart

M8AS-06PMMR-SF8001

AMPH IPG

06P MEMORY CARD CONNECTOR MALE
Supplier: Amphenol IPG
Matchcode: M8AS06PMMRSF8001
Rutronik No.: CONN1030
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
7.66 $
766.00 $

Prices

100 7.66 $
200 7.36 $
300 7.24 $
400 6.95 $
700 6.71 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Series
M8AS
Family
MEMO. CARD
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?