Cart

M12A-08PMMP-SF8001

AMPH IPG

08P M12 CONNECTOR MALE
Supplier: Amphenol IPG
Matchcode: M12A08PMMPSF8001
Rutronik No.: CONN1821
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.72 $
472.00 $

Prices

100 4.72 $
200 4.54 $
300 4.47 $
500 4.30 $
800 4.14 $

Parameter

No.of contacts
08
Contact pitch
00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Current rating
2.00 A
Voltage rating
30 V
Series
M12A
Feature funct.
M12
Family
M8 or M12
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?